Add To Favorites
Product Overview
Digi-Key Part Number 887-1613-1-ND
Quantity Available 1,478
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-24.000MAGE-T

Description CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US

Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1613-1

05:58:46 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1613-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.32000
  • Digi-Reel® ? : 887-1613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback