USD
Favorite

AT-16.000MAGE-T 16MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US
Price & Procurement
1,814 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50000 $5.00
50 0.45000 $22.50
100 0.40000 $40.00
500 0.38000 $190.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1608-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,814 - Immediate
  • Unit Price: $0.32000
  • Cut Tape (CT)  : 887-1608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,814 - Immediate
  • Unit Price: $0.60000

AT-16.000MAGE-T

Datasheet
Digi-Key Part Number 887-1608-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT-16.000MAGE-T
Copy  
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AT
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1608-6