USD
Favorite

AB-10.000MALE-T 10MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
50 0.78040 $39.02
100 0.68970 $68.97
500 0.65340 $326.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-1699-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.49500
  • Digi-Reel®  : 887-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®

AB-10.000MALE-T

Datasheet
Digi-Key Part Number 887-1699-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB-10.000MALE-T
Copy  
Description CRYSTAL 10.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AB
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±150ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1699-1