Add To Favorites
9HT7-32.768KAZF-T 32.768kHz ±30ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Product Overview
Digi-Key Part Number 887-1858-1-ND
Copy   887-1858-1-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9HT7-32.768KAZF-T

Copy   9HT7-32.768KAZF-T
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Detailed Description

32.768kHz ±30ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads

Copy   32.768kHz ±30ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9HT7
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Size / Dimension 0.272" L x 0.055" W (6.90mm x 1.40mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1858-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.44000 $4.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1858-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26400

07:22:25 9/23/2018