Add To Favorites
Photo Not Available
9C-8.000MEEE-T 8MHz ±10ppm Crystal 12pF 80 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.27750 $277.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9C-8.000MEEE-T-ND
Copy   9C-8.000MEEE-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-8.000MEEE-T

Copy   9C-8.000MEEE-T
Description CRYSTAL 8.000MHZ 12PF SMD
Copy   CRYSTAL 8.000MHZ 12PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz ±10ppm Crystal 12pF 80 Ohms HC-49/US

Copy   8MHz ±10ppm Crystal 12pF 80 Ohms HC-49/US
Documents & Media
Datasheets 9C Series, High Accuracy MHz
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:44:56 3/20/2019