Add To Favorites
Product Overview
Digi-Key Part Number 887-2473-1-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-8.000MAAE-T

Description CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz ±30ppm Crystal 12pF 80 Ohms HC-49S

Documents & Media
Datasheets 9C Series Datasheet
Quartz Crystal Part Number Guide
Online Catalog 9C Series
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC24EP32GP204-I/PT - Microchip Technology | PIC24EP32GP204-I/PT-ND DigiKey Electronics
  • PIC24EP32GP204-I/PT
  • Microchip Technology
  • IC MCU 16BIT 32KB FLASH 44TQFP
  • Unit Price $2.29000
  • PIC24EP32GP204-I/PT-ND
  • CFS-20632768DZBB - Citizen Finedevice Co Ltd | 300-8301-ND DigiKey Electronics
  • CFS-20632768DZBB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 6PF T/H
  • Unit Price $0.24000
  • 300-8301-ND
  • MC56F8322VFAE - NXP USA Inc. | MC56F8322VFAE-ND DigiKey Electronics
  • MC56F8322VFAE
  • NXP USA Inc.
  • IC MCU 16BIT 32KB FLASH 48LQFP
  • Unit Price $14.78000
  • MC56F8322VFAE-ND
  • ESDA6V1BC6 - STMicroelectronics | 497-6635-1-ND DigiKey Electronics
  • ESDA6V1BC6
  • STMicroelectronics
  • TVS DIODE 5V SOT23-6
  • Unit Price $0.40000
  • 497-6635-1-ND
Additional Resources
Standard Package ? 1
Other Names 887-2473-1

17:40:35 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.33000 $3.30
50 0.29700 $14.85
100 0.26400 $26.40
500 0.25080 $125.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2473-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.19200
  • Digi-Reel® ? : 887-2473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback