Product Overview
Digi-Key Part Number 887-1953-1-ND
Copy   887-1953-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-64.000MBBK-T

Copy   9C-64.000MBBK-T
Description CRYSTAL 64.0000MHZ 20PF SMD
Copy   CRYSTAL 64.0000MHZ 20PF SMD
Detailed Description

64MHz ±50ppm Crystal 20pF 60 Ohms HC-49S

Copy   64MHz ±50ppm Crystal 20pF 60 Ohms HC-49S
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 64MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1953-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1953-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27750

22:47:44 1/21/2019