Add To Favorites
Product Overview
Digi-Key Part Number 887-1287-1-ND
Copy   887-1287-1-ND
Quantity Available 1,170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-30.000MEEJ-T

Copy   9C-30.000MEEJ-T
Description CRYSTAL 30.0000MHZ 18PF SMD
Copy   CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US

Copy   30MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 45-1431-1 - GC Electronics | GC14311-ND DigiKey Electronics
  • 45-1431-1
  • GC Electronics
  • USB3.0-A-USB3.0-A 1M GOLD
  • Unit Price $10.60000
  • GC14311-ND
  • 10117835-001LF - Amphenol FCI | 609-4661-ND DigiKey Electronics
  • 10117835-001LF
  • Amphenol FCI
  • CONN USB 3.0 RCPT ST A R/A
  • Unit Price $1.21000
  • 609-4661-ND
  • 511FBA212M500BAG - Silicon Labs | 336-2733-ND DigiKey Electronics
  • 511FBA212M500BAG
  • Silicon Labs
  • OSCILLATOR XO 212.5MHZ LVDS SMD
  • Unit Price $3.99000
  • 336-2733-ND
  • 741X083470JP - CTS Resistor Products | 741X083470JPCT-ND DigiKey Electronics
  • 741X083470JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 47 OHM 0804
  • Unit Price $0.10000
  • 741X083470JPCT-ND
  • FT601Q-B-T - FTDI, Future Technology Devices International Ltd | 768-1311-ND DigiKey Electronics
  • FT601Q-B-T
  • FTDI, Future Technology Devices International Ltd
  • IC USB3-32BIT SYNC FIFO 76QFN
  • Unit Price $9.69000
  • 768-1311-ND
Additional Resources
Standard Package ? 1
Other Names 887-1287-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54500 $5.45
50 0.49520 $24.76
100 0.44550 $44.55
500 0.42570 $212.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1287-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28800
  • Digi-Reel® ? : 887-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,170 - Immediate
  • Unit Price: Digi-Reel®

23:03:38 9/23/2018