Add To Favorites
Photo Not Available
9C-25.000MFIQ-T 25MHz ±15ppm Crystal 10pF 30 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.27750 $277.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9C-25.000MFIQ-T-ND
Copy   9C-25.000MFIQ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-25.000MFIQ-T

Copy   9C-25.000MFIQ-T
Description CRYSTAL 25.000MHZ 10PF SMD
Copy   CRYSTAL 25.000MHZ 10PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±15ppm Crystal 10pF 30 Ohms HC-49/US

Copy   25MHz ±15ppm Crystal 10pF 30 Ohms HC-49/US
Documents & Media
Datasheets 9C Series, High Accuracy MHz
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

18:37:44 1/23/2019