Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1278-1-ND
Copy   887-1278-1-ND
Quantity Available 4,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-20.000MEEJ-T

Copy   9C-20.000MEEJ-T
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy   CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US

Copy   20MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1278-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1278-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.28800
  • Digi-Reel® ? : 887-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,094 - Immediate
  • Unit Price: Digi-Reel®

18:12:13 8/17/2019