Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.27750 $277.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9B-60.000MAAE-B-ND
Copy   9B-60.000MAAE-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9B-60.000MAAE-B

Copy   9B-60.000MAAE-B
Description CRYSTAL 60.0000MHZ 12PF T/H
Copy   CRYSTAL 60.0000MHZ 12PF T/H
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

60MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US

Copy   60MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 60MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:55:40 1/21/2019