USD
Favorite

Price & Procurement
1,629 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32500 $3.25
50 0.29260 $14.63
100 0.26000 $26.00
500 0.24700 $123.50
1,000 0.20800 $208.00
2,500 0.19500 $487.50
5,000 0.18850 $942.50
10,000 0.18200 $1,820.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

9B-12.000MAAJ-B

Datasheet
Digi-Key Part Number 887-1013-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9B-12.000MAAJ-B
Copy  
Description CRYSTAL 12.0000MHZ 18PF T/H
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 887-1013
9B12000MAAJB
9B12070002