USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 887-1986-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39150

8Z-38.400MAAV-T

Datasheet
Digi-Key Part Number 887-1986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8Z-38.400MAAV-T
Copy  
Description CRYSTAL 38.4000MHZ 8PF SMD
Copy  
Detailed Description

38.4MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8Z
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1986-1