Product Overview
Digi-Key Part Number 887-2597-1-ND
Copy   887-2597-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8Z-27.000MAKV-T

Copy   8Z-27.000MAKV-T
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy   CRYSTAL 27.0000MHZ 8PF SMD
Detailed Description

27MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy   27MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 8Z
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±60ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-2597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2597-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55825

20:46:52 9/18/2018