USD
Favorite

Photo Not Available
8Z-16.6667MAAV-T 16.6667MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39150 $1,174.50

Submit a request for quotation on quantities greater than those displayed.

8Z-16.6667MAAV-T

Datasheet
Digi-Key Part Number 8Z-16.6667MAAV-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8Z-16.6667MAAV-T
Copy  
Description CRYSTAL 16.6667MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16.6667MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 8Z Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8Z
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 16.6667MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000