Add To Favorites
Photo Not Available
8W-41.2081MBE-T 41.2081MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8W-41.2081MBE-T-ND
Copy   8W-41.2081MBE-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8W-41.2081MBE-T

Copy   8W-41.2081MBE-T
Description OSC XO 41.2081MHZ CMOS SMD
Copy   OSC XO 41.2081MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

41.2081MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   41.2081MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 8W Series, Tight Stability
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 8W
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 41.2081MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000

16:49:26 10/22/2018