Add To Favorites
Photo Not Available
8P-38.400MBG-T 38.4MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 8P-38.400MBG-T-ND
Copy   8P-38.400MBG-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8P-38.400MBG-T

Copy   8P-38.400MBG-T
Description OSC TCXO 38.400MHZ CLPD SNWV SMD
Copy   OSC TCXO 38.400MHZ CLPD SNWV SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

38.4MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   38.4MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 8P
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 38.4MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±0.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50000 $7,500.00

Submit a request for quotation on quantities greater than those displayed.

10:34:31 9/26/2018