Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8P-37.400MBG-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8P-37.400MBG-T

Description OSC TCXO 37.400MHZ CLPD SNWV SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

37.4MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets 8P Series, GPS Application
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 8P
Part Status Active
Type TCXO
Frequency 37.4MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 3,000

10:46:19 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50000 $7,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback