Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 7X13000044-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7X13000044

Description OSC XO 13MHZ 3.3V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

13MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets 7X Series Datasheet
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 13MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 3,000

22:43:07 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback