Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.41750 $4,252.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7X-40.000MBC-T-ND
Copy   7X-40.000MBC-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7X-40.000MBC-T

Copy   7X-40.000MBC-T
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:28:11 11/16/2018