7WA2572007 125MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 887-2489-1-ND
Copy   887-2489-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7WA2572007

Copy   7WA2572007
Description XTAL OSC XO 125.0000MHZ CMOS SMD
Copy   XTAL OSC XO 125.0000MHZ CMOS SMD
Detailed Description

125MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 7WA2572007 Spec
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-2489-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2489-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.26800

00:17:20 1/19/2019