• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 887-2523-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7W-24.576MBE-T

Description OSC XO 24.576MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

24.576MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7W
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 887-2523-6

22:00:13 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2523-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95580
  • Cut Tape (CT) ? : 887-2523-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 680 - Immediate
  • Unit Price: $1.60000
Send Feedback