Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.17100 $21.71
50 2.12060 $106.03
100 1.81760 $181.76
500 1.76716 $883.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1366-1-ND
Copy   887-1366-1-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7W-24.000MBA-T

Copy   7W-24.000MBA-T
Description XTAL OSC XO 24.0000MHZ CMOS SMD
Copy   XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CWX813-024.0M - Connor-Winfield | CW527CT-ND DigiKey Electronics
  • CWX813-024.0M
  • Connor-Winfield
  • XTAL OSC XO 24.0000MHZ LVCMOS
  • Unit Price $2.46000
  • CW527CT-ND
Additional Resources
Standard Package ? 1
Other Names 887-1366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1366-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.35405
  • Digi-Reel® ? : 887-1366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

08:18:34 11/21/2018