Add To Favorites
Product Overview
Digi-Key Part Number 887-1192-1-ND
Copy   887-1192-1-ND
Quantity Available 430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7W-125.000MBB-T

Copy   7W-125.000MBB-T
Description OSC XO 125.000MHZ CMOS SMD
Copy   OSC XO 125.000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OKL-T/6-W12N-C - Murata Power Solutions Inc. | 811-2214-1-ND DigiKey Electronics
  • OKL-T/6-W12N-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 0.591-5.5V 30W
  • Unit Price $7.50000
  • 811-2214-1-ND
  • 6605814-6 - TRP Connector B.V. | 1419-1015-ND DigiKey Electronics
  • 6605814-6
  • TRP Connector B.V.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $7.27000
  • 1419-1015-ND
  • ATMEGA32A-AU - Microchip Technology | ATMEGA32A-AU-ND DigiKey Electronics
  • ATMEGA32A-AU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 44TQFP
  • Unit Price $3.21000
  • ATMEGA32A-AU-ND
Additional Resources
Standard Package ? 1
Other Names 887-1192-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.56400 $35.64
50 3.38580 $169.29
100 3.02940 $302.94
500 2.85120 $1,425.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1192-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.26800
  • Digi-Reel® ? : 887-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: Digi-Reel®

15:03:31 9/18/2018