Add To Favorites
7V-38.400MAHV-T 38.4MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 887-2640-1-ND
Copy   887-2640-1-ND
Quantity Available 2,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7V-38.400MAHV-T

Copy   7V-38.400MAHV-T
Description CRYSTAL 38.400MHZ 8PF SMT
Copy   CRYSTAL 38.400MHZ 8PF SMT
Detailed Description

38.4MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy   38.4MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-2640-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2640-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.39875

11:35:24 9/20/2018