Add To Favorites
Product Overview
Digi-Key Part Number 887-2638-1-ND
Quantity Available 2,698
Can ship immediately
Manufacturer

Manufacturer Part Number

7V-36.864MAAB-T

Description CRYSTAL 36.864MHZ 6PF SMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

36.864MHz ±30ppm Crystal 8.5pF 60 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 36.864MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8.5pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-2638-1

11:45:53 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
50 0.54400 $27.20
100 0.48070 $48.07
500 0.45540 $227.70
1,000 0.37950 $379.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2638-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34500
  • Digi-Reel® ? : 887-2638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback