Add To Favorites
7V-28.224MAHQ-T 28.224MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.70200 $7.02
50 0.66000 $33.00
100 0.59130 $59.13
500 0.56376 $281.88
1,000 0.48125 $481.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-2637-1-ND
Copy   887-2637-1-ND
Quantity Available 1,181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7V-28.224MAHQ-T

Copy   7V-28.224MAHQ-T
Description CRYSTAL 28.224MHZ 10PF SMT
Copy   CRYSTAL 28.224MHZ 10PF SMT
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

28.224MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy   28.224MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 28.224MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMS-302 - Leader Tech Inc. | 1798-1201-1-ND DigiKey Electronics
  • SMS-302
  • Leader Tech Inc.
  • 0.65X0.65X0.142-NON-VENTED COVER
  • Unit Price $1.66000
  • 1798-1201-1-ND
Additional Resources
Standard Package ? 1
Other Names 887-2637-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2637-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.42500
  • Digi-Reel® ? : 887-2637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,181 - Immediate
  • Unit Price: Digi-Reel®

11:55:59 11/17/2018