USD
Favorite

7V-24.576MAAJ-T 24.576MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39150 $1,174.50

Submit a request for quotation on quantities greater than those displayed.

7V-24.576MAAJ-T

Datasheet
Digi-Key Part Number 7V-24.576MAAJ-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7V-24.576MAAJ-T
Copy  
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

24.576MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000