Add To Favorites
7V-22.5792MAHV-T 22.5792MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 887-2636-1-ND
Copy   887-2636-1-ND
Quantity Available 4,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7V-22.5792MAHV-T

Copy   7V-22.5792MAHV-T
Description CRYSTAL 22.5792MHZ 8PF SMT
Copy   CRYSTAL 22.5792MHZ 8PF SMT
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22.5792MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy   22.5792MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.5792MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX3225SB24576D0FLJCC - Kyocera International Inc. Electronic Components | 1253-1747-1-ND DigiKey Electronics
  • CX3225SB24576D0FLJCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 24.5760MHZ 8PF SMD
  • Unit Price $0.72000
  • 1253-1747-1-ND
Additional Resources
Standard Package ? 1
Other Names 887-2636-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2636-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36250
  • Digi-Reel® ? : 887-2636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,846 - Immediate
  • Unit Price: Digi-Reel®

18:26:26 9/21/2018