USD

7V-14.31818MAHE-T 14.31818MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 887-1796-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39150

7V-14.31818MAHE-T

Datasheet
Digi-Key Part Number 887-1796-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7V-14.31818MAHE-T
Copy  
Description CRYSTAL 14.31818MHZ 12PF SMD
Copy  
Detailed Description

14.31818MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1796-1