Add To Favorites
7S-37.400MAHE-T 37.4MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98200 $9.82
50 0.92400 $46.20
100 0.82780 $82.78
500 0.78926 $394.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1843-1-ND
Copy   887-1843-1-ND
Quantity Available 625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7S-37.400MAHE-T

Copy   7S-37.400MAHE-T
Description CRYSTAL 37.4000MHZ 12PF SMD
Copy   CRYSTAL 37.4000MHZ 12PF SMD
Detailed Description

37.4MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   37.4MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1843-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1843-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59500

23:32:18 11/18/2018