Add To Favorites
7Q-16.369MBG-T 16.369MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.77200 $27.72
50 2.64000 $132.00
100 2.31000 $231.00
500 2.24400 $1,122.00
1,000 1.91400 $1,914.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1549-1-ND
Copy   887-1549-1-ND
Quantity Available 2,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7Q-16.369MBG-T

Copy   7Q-16.369MBG-T
Description XTAL OSC TCXO 16.3690MHZ SNWV
Copy   XTAL OSC TCXO 16.3690MHZ SNWV
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16.369MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

Copy   16.369MHz TCXO Clipped Sine Wave Oscillator 3.3V  4-SMD, No Lead
Documents & Media
Datasheets 7Q Series Datasheet
7L, 7Q GPS Part Number Guide
Product Training Modules TCXO Overview
Online Catalog 7Q Series
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 16.369MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1549-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1549-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.62000
  • Digi-Reel® ? : 887-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,739 - Immediate
  • Unit Price: Digi-Reel®

18:55:05 1/18/2019