Product Overview
Digi-Key Part Number 887-2484-1-ND
Copy   887-2484-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7MA1470002

Copy   7MA1470002
Description CRYSTAL 114.2850MHZ 18PF SMD
Copy   CRYSTAL 114.2850MHZ 18PF SMD
Detailed Description

114.285MHz ±20ppm Crystal 18pF 4-SMD, No Lead

Copy   114.285MHz ±20ppm Crystal 18pF  4-SMD, No Lead
Documents & Media
Datasheets Request Additional Data
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 114.285MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
Operating Mode -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-2484-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2484-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50000

22:08:59 9/22/2018