USD
Favorite

7M50070013 50MHz ±15ppm Crystal 19pF 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39150 $1,174.50

Submit a request for quotation on quantities greater than those displayed.

7M50070013

Datasheet
Digi-Key Part Number 7M50070013-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7M50070013
Copy  
Description CRYSTAL 50MHZ 19PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

50MHz ±15ppm Crystal 19pF 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 7M Series Datasheet, 10~64MHz
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 19pF
Operating Mode -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000