Add To Favorites
Product Overview
Digi-Key Part Number 887-2383-1-ND
Copy   887-2383-1-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7M-41.000MAAE-T

Copy   7M-41.000MAAE-T
Description CRYSTAL 41.0000MHZ 12PF SMD
Copy   CRYSTAL 41.0000MHZ 12PF SMD
Detailed Description

41MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   41MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 41MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-2383-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.66600 $6.66
50 0.60520 $30.26
100 0.54450 $54.45
500 0.52030 $260.15
1,000 0.44770 $447.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2383-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36300

10:31:54 9/24/2018