Add To Favorites
Product Overview
Digi-Key Part Number 887-2376-1-ND
Copy   887-2376-1-ND
Quantity Available 1,674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7M-28.63636MAAE-T

Copy   7M-28.63636MAAE-T
Description CRYSTAL 28.63636MHZ 12PF SMD
Copy   CRYSTAL 28.63636MHZ 12PF SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

28.63636MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   28.63636MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 28.63636MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1787-1-ND 7M-28.63636MAHE-T TXC CORPORATION Cut Tape (CT) ? 5,440 - Immediate
$1.00000 1
Additional Resources
Standard Package ? 1
Other Names 887-2376-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60500 $6.05
50 0.54460 $27.23
100 0.48400 $48.40
500 0.45980 $229.90
1,000 0.38720 $387.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2376-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33000
  • Digi-Reel® ? : 887-2376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,674 - Immediate
  • Unit Price: Digi-Reel®

01:46:30 9/21/2018