Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.93200 $9.32
50 0.87080 $43.54
100 0.76950 $76.95
500 0.72900 $364.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1420-1-ND
Copy   887-1420-1-ND
Quantity Available 7,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7B-13.560MAAJ-T

Copy   7B-13.560MAAJ-T
Description CRYSTAL 13.5600MHZ 18PF SMD
Copy   CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

13.56MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy   13.56MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1420-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1420-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.56250
  • Digi-Reel® ? : 887-1420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,812 - Immediate
  • Unit Price: Digi-Reel®

05:22:02 10/16/2018