Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
50 0.70960 $35.48
100 0.62700 $62.70
500 0.59400 $297.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1101-1-ND
Copy   887-1101-1-ND
Quantity Available 2,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7B-13.000MAAJ-T

Copy   7B-13.000MAAJ-T
Description CRYSTAL 13.0000MHZ 18PF SMD
Copy   CRYSTAL 13.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

13MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy   13MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45000
  • Digi-Reel® ? : 887-1101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,815 - Immediate
  • Unit Price: Digi-Reel®

09:08:09 8/19/2019