USD
Favorite

Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
50 0.54400 $27.20
100 0.48070 $48.07
500 0.45540 $227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-2634-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.36800
  • Digi-Reel®  : 887-2634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: Digi-Reel®

7A-8.000MAHJ-T

Datasheet
Digi-Key Part Number 887-2634-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7A-8.000MAHJ-T
Copy  
Description CRYSTAL 8.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7A
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25L1006EMI-10G

IC FLASH 1M SPI 104MHZ 8SOP

Macronix

$0.35000 Details

801-83-007-10-001101

CONN SOCKET 7POS 0.1 GOLD PCB

Preci-Dip

$0.54022 Details

TS3USB30ERSWR

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

$1.49000 Details

FTSH-105-01-L-DV-007-K-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$4.46000 Details

EVQ-Q2P03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.30000 Details

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

$1.77000 Details
Additional Resources
Standard Package 1
Other Names 887-2634-1