Add To Favorites
Product Overview
Digi-Key Part Number 887-1509-1-ND
Quantity Available 1,379
Can ship immediately
Manufacturer

Manufacturer Part Number

7A-49.152MAAJ-T

Description CRYSTAL 49.1520MHZ 18PF SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

49.152MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Documents & Media
Datasheets 7A Series Datasheet
Quartz Crystal Part Number Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 7A Series
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 49.152MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1509-1

15:15:19 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1509-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.37500
  • Digi-Reel® ? : 887-1509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback