Add To Favorites
6U-16.384MBE-T 16.384MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 887-1956-1-ND
Copy   887-1956-1-ND
Quantity Available 558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6U-16.384MBE-T

Copy   6U-16.384MBE-T
Description OSC VCXO 16.384MHZ CMOS SMD
Copy   OSC VCXO 16.384MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16.384MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   16.384MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets 6U Series
VCXO Part Numbering Guide
Online Catalog 6U Series
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 6U
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 16.384MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 887-1956-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.85000 $38.50
50 3.65760 $182.88
100 3.27250 $327.25
500 3.08000 $1,540.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1956-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.45000
  • Digi-Reel® ? : 887-1956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: Digi-Reel®

19:49:49 9/19/2018