Add To Favorites
Photo Not Available
CER0689A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.74400 $5,744.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CER0689A-ND
Copy   CER0689A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CER0689A

Copy   CER0689A
Description CER FILTER BAND PASS
Copy   CER FILTER BAND PASS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CER0689A
Product Attributes Select All
Categories
Manufacturer Tusonix a Subsidiary of CTS Electronic Components
Series -
Part Status Active
Impedance -
Bandwidth 18MHz
Insertion Loss 2.4dB
Filter Type Band Pass
Mounting Type Surface Mount
Package / Case Monoblock, 2 PC Pad
Height (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:41:48 12/16/2018