Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CER0295C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CER0295C

Description CERAMIC FILTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CER0295C
Product Attributes Select All
Categories
Manufacturer Tusonix a Subsidiary of CTS Electronic Components
Series -
Part Status Active
Frequency 2.593GHz Center
Impedance -
Bandwidth 234MHz
Insertion Loss 1.8dB
Filter Type Band Pass
Mounting Type Surface Mount
Package / Case Monoblock, 2 PC Pad
Size / Dimension 0.610" L x 0.256" W (15.50mm x 6.50mm)
Height (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 100

21:07:42 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.97950 $3,489.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback