4306-018LF 50pF Feed Through Capacitor 200V 5A Axial, Press Fit
Product Overview
Digi-Key Part Number 410-1133-ND
Copy   410-1133-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4306-018LF

Copy   4306-018LF
Description CAP FEEDTHRU 50PF 200V AXIAL
Copy   CAP FEEDTHRU 50PF 200V AXIAL
Detailed Description

50pF Feed Through Capacitor 200V 5A Axial, Press Fit

Copy   50pF Feed Through Capacitor 200V 5A  Axial, Press Fit
Documents & Media
Datasheets 4306-018
Product Training Modules Tusonix
Product Attributes Select All
Categories
Manufacturer Tusonix a Subsidiary of CTS Electronic Components
Series 4306
Packaging ? Bulk ?
Part Status Active
Capacitance 50pF
Tolerance 0%, +100%
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 10dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.146" Dia x 0.110" L (3.71mm x 2.79mm)
Height (Max) -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 410-1133
4306018LF

04:57:05 10/23/2018