Add To Favorites
Photo Not Available
4304-007LF 5000pF Feed Through Capacitor 100V 5A Axial, Press Fit
Product Overview
Digi-Key Part Number 4304-007LF-ND
Copy   4304-007LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4304-007LF

Copy   4304-007LF
Description CAP FEEDTHRU 5000PF 100V AXIAL
Copy   CAP FEEDTHRU 5000PF 100V AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5000pF Feed Through Capacitor 100V 5A Axial, Press Fit

Copy   5000pF Feed Through Capacitor 100V 5A  Axial, Press Fit
Product Attributes Select All
Categories
Manufacturer Tusonix a Subsidiary of CTS Electronic Components
Series 4304
Packaging ? Bulk ?
Part Status Active
Capacitance 5000pF
Tolerance 0%, +100%
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4304007LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.50360 $2,250.36

Submit a request for quotation on quantities greater than those displayed.

00:12:13 9/26/2018