Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 410-1285-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0838-040-X5U0-102M

Description CAP CER 1000PF 500V X5U RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF 500V Ceramic Capacitor X5U Radial, Disc 0.280" Dia (7.11mm)

Product Attributes Select All
Categories
Manufacturer Tusonix a Subsidiary of CTS Electronic Components
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X5U
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.280" Dia (7.11mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 0838-040-X5U0-102M-ND
0838040X5U0102M
410-1285

00:12:15 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 9.62550 $962.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback