Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 985-1475-1-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

WRM0207C-4K7FI

Description RES SMD 4.7K OHM 1% 0.4W 0207
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Pulse Withstanding Metal Film

Documents & Media
Datasheets WRM Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series WRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 4.7 kOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Metal Film
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.094" Dia x 0.240" L (2.40mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1475-1

20:55:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27800 $2.78
25 0.20240 $5.06
50 0.14680 $7.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback