Add To Favorites
W22-4R7JI 4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Product Overview
Digi-Key Part Number 985-1134-1-ND
Copy   985-1134-1-ND
Quantity Available 307
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W22-4R7JI

Copy   W22-4R7JI
Description RES 4.7 OHM 7W 5% AXIAL
Copy   RES 4.7 OHM 7W 5% AXIAL
Detailed Description

4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets W20 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series W20
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" Dia x 0.866" L (8.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 985-1134-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.28900 $12.89
25 1.18520 $29.63
50 1.08100 $54.05
100 0.93560 $93.56
250 0.79004 $197.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1134-2-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.60480

02:27:45 9/25/2018