USD
Favorite

RC55Y-750RBI 750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Price & Procurement
503 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50600 $15.06
25 1.39680 $34.92
50 1.31480 $65.74
100 1.15040 $115.04

Submit a request for quotation on quantities greater than those displayed.

RC55Y-750RBI

Datasheet
Digi-Key Part Number 985-1037-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC55Y-750RBI
Copy  
Description RES 750 OHM 0.25W 0.1% AXIAL
Copy  
Detailed Description

750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets RC Series
Environmental Information RoHS3 Cert RC55, RC55P, RC65, RC65P, RC70 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Welwyn
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 750 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 985-1037-1