USD

RC55Y-6K04BI 6.04 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Box (TB)  : 985-1055-3-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.94620

RC55Y-6K04BI

Datasheet
Digi-Key Part Number 985-1055-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC55Y-6K04BI
Copy  
Description RES 6.04K OHM 0.25W 0.1% AXIAL
Copy  
Detailed Description

6.04 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets RC Series
Environmental Information RoHS3 Cert RC55, RC55P, RC65, RC65P, RC70 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Welwyn
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 6.04 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 985-1055-1